
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-KRM55TR72E225MH01LCT-ND | 717 | 1 | Cut Tape | ||||||||
| TME | KRM55TR72E225MH01L | 0 | 400 | 9h | ||||||||
| Avnet | KRM55TR72E225MH01L | 0 | 400 | 13h | ||||||||
| Arrow Electronics | KRM55TR72E225MH01L | 0 | 400 | |||||||||
| Farnell | KRM55TR72E225MH01L | 384 | 1 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Murata KRM55TR72E225MH01L.
Download Murata KRM55TR72E225MH01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata KRM55TR72E225MH01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata KRM55TR72E225MH01L.