
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | KRM55QR72A106KH01K | 0 | 1K | 15h | ||||||||
| Avnet | KRM55QR72A106KH01K | 0 | 1K | 5d | ||||||||
| TTI Europe | KRM55QR72A106KH01K | 0 | 4K | Tape & Reel | 21h | |||||||
| Arrow Electronics | KRM55QR72A106KH01K | 0 | 1K | |||||||||
| Farnell | KRM55QR72A106KH01K | 0 | 1K | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Murata KRM55QR72A106KH01K.
Download Murata KRM55QR72A106KH01K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata KRM55QR72A106KH01K.