Murata KRM31KR71H475KH01K

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 3216M/1206
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM31KR71H475KH01K.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

Ciiva

Future Electronics

Inventory History

3 month trend:
+1.09%

CAD Models

Download Murata KRM31KR71H475KH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.269
Stock
597,976
60,979
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1407
1407
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.7 mm
2.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-06-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK316AB7475KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 35V X7R +/-10% 1206 Gen Purp
35V 4.7uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK316AB7475KL-T
50V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of Murata KRM31KR71H475KH01K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 3216M/1206
Cap Ceramic 4.7uF 50V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
Cap, 4.7Uf, X7R, 50V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. KRM31KR71H475KH01K
电容, 4.7UF, X7R, 50V, MLCC, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH