
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | KRM21FR61E226MFA1K | 0 | 8K | 7h | ||||||||
| Avnet | KRM21FR61E226MFA1K | 0 | 8K | 11h | ||||||||
| Arrow Electronics | KRM21FR61E226MFA1K | 0 | 8K | |||||||||
| Farnell | KRM21FR61E226MFA1K | 0 | 8K | Tape & Reel | 8h | |||||||
| UnikeyIC | KRM21FR61E226MFA1K | 184,000 | 8K | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Murata KRM21FR61E226MFA1K.
Download Murata KRM21FR61E226MFA1K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata KRM21FR61E226MFA1K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata KRM21FR61E226MFA1K.