Murata KCM55WR71J226MH01L

Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2421
$ 2.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55WR71J226MH01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata KCM55WR71J226MH01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.353
$ 1.96
$ 1.96
Stock
53,871
123,422
123,422
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
2220
2220
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
Height
6.4 mm
6.4 mm
6.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KCM55WR71J226MH01L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2421
CAP, STACKED MLCC, 22UF, 63V, 2220; Available until stocks are exhausted
KCM X7R 22uF 63V 20% AUTO

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH