Murata KCM55WR71H336MH01L

Cap Ceramic 33uF 50V X7R 20% 2 Stacked 125C Automotive T/R
$ 2.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55WR71H336MH01L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-15.50%

CAD Models

Download Murata KCM55WR71H336MH01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.118
$ 2.193
$ 2.193
Stock
81,606
1,092,692
1,092,692
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
-
-
Height
6.4 mm
6.4 mm
6.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KCM55WR71H336MH01L provided by its distributors.

Cap Ceramic 33uF 50V X7R 20% 2 Stacked 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, 5750M/2220
Stacked SMD 2J-Lead CERAMIC CAPACITOR KCM 50V 33muF ±20% X7R
Cap Ceramic 33uF 50V X7R 20% SMD 2220 125°C Emboss T/R
Avnet Japan
CAP, 33UF, 50V, MLCC, 2220; Capacitance: 33µF; Voltage Rating: 50V; Ceramic Capacitor Case: 2220 [5750 Metric]; Product Range: KCM Series; Capacitance Tolerance: ± 20%; Dielectric Charact; Available until stocks are exhausted

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH