Murata KCM55QC71E476KH13L

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 47uF, Surface Mount, 5750M/2220
$ 1.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55QC71E476KH13L.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.905
$ 1.725
$ 1.725
Stock
14,998
30,169
30,169
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
2220
2220
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
3.7 mm
3.7 mm
3.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KCM55QC71E476KH13L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 47uF, Surface Mount, 5750M/2220
CAPACITOR, MLCC, 47UF, X7S, 25V;
47¦ÌF ¡À10% X7S 25V 5.7mm*5mm*3.7mm
KCM 2220 X7S 47UF 25V 10% A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH