Murata KC355WD72W125MH01L

Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1.2uF, Surface Mount, 5750M/2220
$ 2.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KC355WD72W125MH01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata KC355WD72W125MH01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.244
$ 2.22
$ 2.22
Stock
2,302
11,660
11,660
Authorized Distributors
4
6
6
Capacitance
1.2 µF
1.2 µF
1.2 µF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
Height
6.4 mm
6.4 mm
6.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KC355WD72W125MH01L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1.2uF, Surface Mount, 5750M/2220
1.2¦ÌF ¡À20% X7T 450V 6.1mm*5.3mm*6.4mm
KC3 X7T 1.2uF 450V 20% AUTO
Ceramic Capacitor
CAP, 1.2UF, 450V, MLCC STACKED, 2220; Capacitance: 1.2µF; Voltage Rating: 450V; Ceramic Capacitor Case: 2220 [5750 Metric]; Product Range: KC3 Series; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7T; Stacking Heig

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH