
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRT32EC70G107ME13KCT-ND | 2,145 | 1 | Cut Tape | ||||||||
| TME | GRT32EC70G107ME13K | 0 | 4K | 18h | ||||||||
| Avnet | GRT32EC70G107ME13K | 0 | 4K | 7h | ||||||||
| Arrow Electronics | GRT32EC70G107ME13K | 0 | 4K | |||||||||
| Farnell | GRT32EC70G107ME13K | 0 | 4K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Murata GRT32EC70G107ME13K.
Download Murata GRT32EC70G107ME13K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRT32EC70G107ME13K.