Murata GRT21BC81E475KA02L

25V 4.7uF X6S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.268
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT21BC81E475KA02L.

Newark

Datasheet28 pages11 years ago

Geoflip

Ciiva

X-ON

Inventory History

3 month trend:
-7.98%

CAD Models

Download Murata GRT21BC81E475KA02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.038
$ 0.038
Stock
65,481
264,109
264,109
Authorized Distributors
3
2
2
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, GRM Series, 4.7 - F, - 10%, X6S, 25 V, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21X475KAQNNNE
25V 4.7uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 4.7uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X6S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJWK212C6475KD-T
Cap Ceramic 4.7uF 6.3V X6S 10% Wide Terminal SMD 0508 105°C T/R

Descriptions

Descriptions of Murata GRT21BC81E475KA02L provided by its distributors.

25V 4.7uF X6S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 25V X6S 10% Pad SMD 0805 105C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 2012M/0805
0805 (2012Metric) CERAMIC CAPACITOR GRT 25V 4.7muF ±10% X6S
Cap, Mlcc, Aec-Q200, X6S, 4.7Uf/25V, 0805; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance:4.7 F; Voltage Rating:25V; Capacitance Tolerance: 10%; Dielectric Characteristic:x6S; Product Range:grt Series; Packaging:cut Tape; Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH