Murata GRT21BC81C106ME01L

0805 10 uF 16 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor
$ 0.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT21BC81C106ME01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-21.78%

CAD Models

Download Murata GRT21BC81C106ME01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.033
$ 0.033
Stock
410,534
360,609
360,609
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK212BJ106MG-T
0805 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
25V 10uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C106M9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
TAIYO YUDENEMK212BB7106MG-T
16V 10uF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805ZD106MAT2A
0805 10000NF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-20%
Samsung Electro-MechanicsCL21A106MQFNNNE
6.3V 10uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRT21BC81C106ME01L provided by its distributors.

0805 10 uF 16 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor
CAP CER 10UF 16V X6S 0805 / 10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Cap Ceramic 10uF 16V X6S 20% Pad SMD 0805 105C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 2012M/0805
0805 (2012Metric) CERAMIC CAPACITOR GRT 16V 10muF ±20% X6S
Capacitor, MLCC, 10UF, X6S, 16V, 0805;
Cap, Mlc, 10Uf, X6S, 16V, 0805; Capacitance:10Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X6S; Product Range:Grt Series; Product Length:2Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRT21BC81C106ME01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH