
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRT1555C2A5R0CA02DCT-ND | 9,139 | 1 | Cut Tape | ||||||||
| TME | GRT1555C2A5R0CA02D | 0 | 10K | 7h | ||||||||
| Avnet | GRT1555C2A5R0CA02D | 0 | 10K | 20h | ||||||||
| Arrow Electronics | GRT1555C2A5R0CA02D | 0 | 10K | |||||||||
| UnikeyIC | GRT1555C2A5R0CA02D | 9,139 | 1429 | 16h |
Download datasheets and manufacturer documentation for Murata GRT1555C2A5R0CA02D.
Download Murata GRT1555C2A5R0CA02D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRT1555C2A5R0CA02D.