
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | GRT1555C1H161FA02D | 10,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 490-GRT1555C1H161FA02DCT-ND | 31,336 | 1 | Cut Tape | ||||||||
| TME | GRT1555C1H161FA02D | 0 | 10K | 20h | ||||||||
| TTI | GRT1555C1H161FA02D | 0 | 10K | Tape & Reel | 19m | |||||||
| Newark | GRT1555C1H161FA02D | 0 | 10 | Cut Tape |
Download datasheets and manufacturer documentation for Murata GRT1555C1H161FA02D.
Download Murata GRT1555C1H161FA02D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRT1555C1H161FA02D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRT1555C1H161FA02D.