
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRT0335C1HR20BA02D | 0 | 15K | 20h | ||||||||
| Avnet | GRT0335C1HR20BA02D | 0 | 15K | 9h | ||||||||
| Arrow Electronics | GRT0335C1HR20BA02D | 0 | 15K | |||||||||
| Farnell | GRT0335C1HR20BA02D | 0 | 15K | Tape & Reel | 6h | |||||||
| Mouser | 81-GRT0335C1HR20BA2D | 20 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata GRT0335C1HR20BA02D.
Download Murata GRT0335C1HR20BA02D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRT0335C1HR20BA02D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRT0335C1HR20BA02D.