Murata GRT0335C1E681JA02D

Cap Ceramic 680pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT0335C1E681JA02D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-74.97%

CAD Models

Download Murata GRT0335C1E681JA02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
80,018
2,237,978
2,237,978
Authorized Distributors
6
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRT0335C1E681JA02D provided by its distributors.

Cap Ceramic 680pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603M/0201
Cap, 680Pf, 25V, 0201, C0G/Np0 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRT0335C1E681JA02D
电容, 680PF, 25V, 0201, C0G / NP0;
680pF ¡À5% C0G(NP0) 25V 0201 600¦Ìm*300¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH