Murata GRM32RR71C475KC01L

Cap Ceramic 4.7uF 16V X7R 10% SMD 1210 125°C Embossed T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32RR71C475KC01L.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Jameco

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.265
$ 0.265
Stock
187,724
241,717
241,717
Authorized Distributors
0
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.8 mm
1.8 mm
1.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM32RR71C475KC01L provided by its distributors.

Cap Ceramic 4.7uF 16V X7R 10% SMD 1210 125°C Embossed T/R
Cap, Ceramic, SMT, 1210, 4.7uF, X7R, 16V, +/-10%, T&<CA
1210 (3225Metric) CERAMIC CAPACITOR GRM 16V 4.7muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 3225M/1210

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH