Murata GRM32ER61C106KA12L

16V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61C106KA12L.

IHS

Datasheet287 pages5 years ago

CAD Models

Download Murata GRM32ER61C106KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
Stock
8,703
427,100
Authorized Distributors
0
6
Capacitance
10 µF
10 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
2.5 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2021-01-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL32A106KOJNNNE
16V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK325BJ106KM-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 10 uF, ± 10 %, 1210, X5R/B, RoHS
TAIYO YUDENEMK325BJ106KN-T
16V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1210YD106KAT2A
1210 STANDARD 10UF CERAMIC MULTILAYER CAP,16V DC,+85C, X5R DIELECTRIC,+/-10% SMD
TAIYO YUDENUMK325BJ106KM-T
50V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32ER61C106KA12L provided by its distributors.

16V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 16V X5R 10% SMD 1210 85°C Embossed T/R
CAP CER 10UF 16V X5R 1210
10UF 16V 10% 1210

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH