
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM32EE70J107ME15KCT-ND | 1,533 | 1 | Cut Tape | ||||||||
| TME | GRM32EE70J107ME15K | 0 | 4K | 20h | ||||||||
| TTI | GRM32EE70J107ME15K | 0 | 4K | Tape & Reel | 8h | |||||||
| Avnet | GRM32EE70J107ME15K | 0 | 4K | 9h | ||||||||
| Arrow Electronics | GRM32EE70J107ME15K | 0 | 4K |
Download datasheets and manufacturer documentation for Murata GRM32EE70J107ME15K.
Download Murata GRM32EE70J107ME15K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata GRM32EE70J107ME15K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM32EE70J107ME15K.