Murata GRM32EE70G107ME19K

Cap Ceramic 100uF 4V X7U 20% SMD 1210 125°C Embossed T/R
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32EE70G107ME19K.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM32EE70G107ME19K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.25
Stock
96,744
664,443
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Dielectric
X7U
X7U
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-12-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 100 uF, 4 V, ± 20%, X7U, 1206 [3216 Metric]

Descriptions

Descriptions of Murata GRM32EE70G107ME19K provided by its distributors.

Cap Ceramic 100uF 4V X7U 20% SMD 1210 125°C Embossed T/R
Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X7U, -56/+22% TC, 100uF, Surface Mount, 3225M/1210
CAPACITOR, MLCC, 100UF, X7U, 1210;
100¦ÌF ¡À20% X7U 4V 1210 3.2mm*2.5mm*2.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH