Murata GRM32EC80E227ME05K

Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 220uF, Surface Mount, 3225M/1210
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32EC80E227ME05K.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+96.32%

CAD Models

Download Murata GRM32EC80E227ME05K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.658
Stock
80,448
12,221
Authorized Distributors
5
6
Capacitance
220 µF
220 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM32EC80E227ME05K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 220uF, Surface Mount, 3225M/1210
220¦ÌF ¡À20% X6S 2.5V 1210 , 3.2mm*2.5mm*2.5mm
CAP CER 220UF 2.5V X6S 1210
GRM 1210 X6S 220UF 2.5V 20%
Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH