Murata GRM32EC72A106KE05L

100V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32EC72A106KE05L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

HQonline

Inventory History

3 month trend:
-17.09%

CAD Models

Download Murata GRM32EC72A106KE05L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.384
Stock
7,412,265
2,037,812
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM32EC72A106KE05L provided by its distributors.

100V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 10 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 100V X7S 10% Pad SMD 1210 125C T/R
Cap, 10Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32EC72A106KE05L
Chip Capacitor (MLCC) 1210 10µF ±10% 100V X7S
Capacitance uF = 10 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GRM / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32EC72A106KE05L.