Murata GRM32DR60J226MA01L

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 3225M/1210
$ 0.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32DR60J226MA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

DigiKey

Arrow.cn

Inventory History

3 month trend:
-21.37%

Alternate Parts

Price @ 1000
$ 0.28
$ 0.192
Stock
55,748
31,085
Authorized Distributors
5
2
Capacitance
22 µF
22 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-09-18
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK325BJ226MY-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 22 uF, ± 20 %, 1210, X5R/B, RoHS
TAIYO YUDENJMK325BJ226MM-T
1210 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK325BJ226MY-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 22 uF, ± 20 %, 1210, X5R/B, RoHS
Yageo GroupC1210C226M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1210 20%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
16V 22uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32DR60J226MA01L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 3225M/1210
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 1210 85C T/R
22¦ÌF ¡À20% X5R 6.3V 1210 3.2mm*2.5mm*2mm
1210 (3225Metric) GRM 6.3V 22muF ±20% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH