Murata GRM31M5C1H473JA01L

50V 47nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31M5C1H473JA01L.

element14 APAC

Datasheet1 page9 years ago

_legacy Avnet

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+18.81%

CAD Models

Download Murata GRM31M5C1H473JA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.165
$ 0.165
Stock
2,311,757
96,564
96,564
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 47nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 50V C0G 5% Pad SMD 1206 125C Automotive T/R
50V 47nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 47nF U2J ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 47nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C473J3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, 0805

Descriptions

Descriptions of Murata GRM31M5C1H473JA01L provided by its distributors.

50V 47nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor 0.047 uF 50 Volt C0G 5% Surface Mount 1206 Embossed Tape and Reel
Cap Ceramic 0.047uF 50V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1206
Cap Ceramic 0.047uF 50V C0G 5% SMD 1206 125°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 47nF ±5% 50V C0G(NP0)
CAP CER 0.047UF 50V C0G/NP0 1206
Cap, 0.047Μf, 50V, 5%, C0G/Np0, 1206; Capacitance:47000Pf; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31M5C1H473JA01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31M5C1H473JA01L.