Murata GRM31CR73A682KW03L

Cap Ceramic 0.0068uF 1000V X7R 10% Pad SMD 1206 125C T/R
$ 0.175
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR73A682KW03L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
-40.24%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.373
$ 0.373
Stock
49,449
45,973
45,973
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.2 mm
1.2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

1kV 6.8nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC682KAT1A
1206 6800 pF 1000 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
630V 6.8nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC682KAZ1A
Cap Ceramic 0.0068uF 1000V X7R 10% SMD 1206 FlexiTerm 125°C T/R
Multilayer Ceramic Capacitor 6800 pF 630 V ± 10%, X7R, 1206 [3216 Metric]
KYOCERA AVX12067C682KAT2A
Cap Ceramic 0.0068uF 500V X7R 10% SMD 1206 125°C Embossed T/R

Descriptions

Descriptions of Murata GRM31CR73A682KW03L provided by its distributors.

Cap Ceramic 0.0068uF 1000V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, YES, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 3216M/1206
CAP, MLCC, 6800PF, X7R, 1KVDC, 1206;
Cap, Mlc, 6800Pf, X7R, 1Kv, 1206; Capacitance:6800Pf; Voltage(Dc):1Kv; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR73A682KW03L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH