Murata GRM31CR72A105KA01L

1206 1 uF 100 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.211
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR72A105KA01L.

Factory Futures

Datasheet1 page18 years ago

Farnell

Newark

Future Electronics

TME

Inventory History

3 month trend:
-4.70%

CAD Models

Download Murata GRM31CR72A105KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.039
$ 0.039
Stock
2,914,693
22,479,766
22,479,766
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 1uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK316B7105KL-T
100V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C105K3RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 1Uf X7R 1206 10%

Descriptions

Descriptions of Murata GRM31CR72A105KA01L provided by its distributors.

1206 1 uF 100 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 125C T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM31CR72A105KA01L; 1 µF; 1206; 100 V; 100 V
Chip Capacitor (MLCC) 1206 1µF ±10% 100V X7R
Cap, Mlc, 1Uf, X7R, 100V, 1206; Capacitance:1Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Product Length:3.2Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR72A105KA01L
Capacitance uF = 1 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GRM / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735543
  • GRM31CR72A105KA01 L
  • GRM31CR72A105KA01L.