
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GRM31CR71C106MAC7L | 845 | 5 | Cut Tape | ||||||||
| DigiKey | 490-GRM31CR71C106MAC7LCT-ND | 1,920 | 1 | Cut Tape | ||||||||
| TME | GRM31CR71C106MAC7L | 0 | 2K | 5h | ||||||||
| Avnet | GRM31CR71C106MAC7L | 0 | 2K | 1d | ||||||||
| Farnell | GRM31CR71C106MAC7L | 845 | 5 | Cut Tape | 1h |
Download datasheets and manufacturer documentation for Murata GRM31CR71C106MAC7L.
Download Murata GRM31CR71C106MAC7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRM31CR71C106MAC7L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM31CR71C106MAC7L.