
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | GRM31CR71A106KA01L | 354,000 | 2K | Tape & Reel | 20h | |||||||
| TTI Asia | GRM31CR71A106KA01L | Contact | 1d | |||||||||
| Farnell | GRM31CR71A106KA01L | 3,960 | 10 | Cut Tape | 16h | |||||||
| GreenChips | GRM31CR71A106KA01L | 40,000 | 13h | |||||||||
| Win Source | WS-GRM31CR71A106KA01L | 990,000 | 925 | 17h |
Download Murata GRM31CR71A106KA01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GRM31CR71A106KA01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: