Murata GRM31CR61E335KA88L

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 3216M/1206
$ 0.462
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61E335KA88L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM31CR61E335KA88L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.198
$ 0.198
Stock
1,518
317,476
317,476
Authorized Distributors
4
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
780 µm
780 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:3.2x1.6x1.6mm
TAIYO YUDENLMK316BJ335KL-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206
SMD Comm X5R 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm X5R ±10% 3.3muF
Yageo GroupC1206C335K4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206
Yageo GroupC1206C335K8PACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206
35V 3.3uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CR61E335KA88L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 3216M/1206
Cap Ceramic 3.3uF 25V X5R 10% Pad SMD 1206 85C T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 25V 3.3muF ±10% X5R
MLCC - SMD/SMT 3.3 uF 25 VDC 10% 1206 X5R
3.3¦ÌF ¡À10% X5R 25V 1206 3.2mm*1.6mm*1.6mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH