Murata GRM31CR61C475KA01L

1206 4.7 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.048
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61C475KA01L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+74.03%

CAD Models

Download Murata GRM31CR61C475KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.082
$ 0.082
Stock
310,313
2,336,046
2,336,046
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
780 µm
780 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-05
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C475K4PACTU
1206 C 4.7uF Ceramic Multilayer Capacitor; 16 VDC; +85degC; X5R Dielec; +/-10%
TAIYO YUDENEMK316BJ475KL-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 10 %, 1206, X5R/B, RoHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206
TAIYO YUDENEMK316BJ475KLHT
Cap ,mlcc ,1206,16V ,x5R,4.7Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK316BJ475KLHT
16V 4.7uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x1.6x1.6mm

Descriptions

Descriptions of Murata GRM31CR61C475KA01L provided by its distributors.

1206 4.7 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 4.7 - F, - 10%, X5R, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes
Cap Ceramic 4.7uF 16V X5R 10% SMD 1206 85°C Embossed T/R
Capacitor 4.7 uF 16 Volt X5R 10% Surface Mount 1206 Embossed Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 3216M/1206
CAP CER 4.7UF 16V X5R 1206 / CHIP MONOLITHIC CERAMIC CAPACITOR

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31-CR61C475KA01L
  • GRM31CR61C475KA01L.