Murata GRM31CR61C226ME15L

1206 22 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.133
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61C226ME15L.

_legacy Avnet

Datasheet1 page15 years ago

element14 APAC

Farnell

Geoflip

Future Electronics

Inventory History

3 month trend:
-10.17%

CAD Models

Download Murata GRM31CR61C226ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.179
$ 0.179
Stock
328,438
2,241,477
2,241,477
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-12-28
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK316ABJ226ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 22 uF, ± 20 %, 1206, X5R, RoHS
TAIYO YUDENEMK316BJ226ML-T
16V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3216X5R1C226M160AB; 22 µF; 1206; 16 V; 16 V
16V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316BBJ226ML-T
CAP CER 22UF 25V X5R 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
Yageo GroupC1206C226M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1206 20%

Descriptions

Descriptions of Murata GRM31CR61C226ME15L provided by its distributors.

1206 22 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
CAP, MLCC, 22UF, 16VDC, X5R, 1206; Available until stocks are exhausted
1206 (3216Metric) CERAMIC CAPACITOR GRM 16V 22muF 卤20% X5R
Chip Capacitor (MLCC) 1206 22µF ±20% 16V X5R
CAP,22uF,16V,X5R,20%, 1206,-55+85'C CERAMIC
Cap, 22Μf, 16V, 20%, X5R, 1206, Reel; Capacitance:22Μf; Voltage Rating:16V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR61C226ME15L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735533
  • GRM 31CR61C226ME15L
  • GRM31CR61C226ME15L.