
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM31CR61C226KE15L | 0 | 1 | 7h | ||||||||
| TTI Europe | GRM31CR61C226KE15L | 58,000 | 2K | Tape & Reel | 12h | |||||||
| TTI Asia | GRM31CR61C226KE15L | Contact | 12h | |||||||||
| Arrow Electronics | GRM31CR61C226KE15L | 0 | 2K | |||||||||
| Farnell | GRM31CR61C226KE15L | 14,965 | 5 | Cut Tape | 9h |
Download Murata GRM31CR61C226KE15L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GRM31CR61C226KE15L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: