Murata GRM31CR61A226KE19L

1206 22 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61A226KE19L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
+425%

CAD Models

Download Murata GRM31CR61A226KE19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
Stock
161,101
2,393,524
2,393,524
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31A226KPHNNNE
10V 22uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK316BJ226KL-T
1206 22 uF 10 V 10% X5R Multilayer Ceramic Chip Capacitor
Yageo GroupC1206C226K9PACTU
CAP CER 22UF 6.3V X5R 1206 / 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Samsung Electro-MechanicsCL31A226KAHNNNE
25V 22uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A226KQHNNNE
6.3V 22uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316ABJ226KL-T
6.3V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CR61A226KE19L provided by its distributors.

1206 22 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 22uF 10V X5R 10% SMD 1206 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 3216M/1206
1206 (3216Metric) CERAMIC CAPACITOR GRM 10V 22muF ±10% X5R
Chip Capacitor (MLCC) 1206 22µF ±10% 10V X5R
Multilayer Ceramic Capacitor, Grm Series, 22 - F, - 10%, X5R, 10 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GRM31CR61A226KE19L
CAP, 22µF, 10V, 10%, X5R, 1206; Capacitance: 22µF; Voltage Rating: 10V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH