
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM31CE70G107MEA8KCT-ND | 638 | 1 | Cut Tape | ||||||||
| TME | GRM31CE70G107MEA8K | 0 | 6K | 14h | ||||||||
| Avnet | GRM31CE70G107MEA8K | 0 | 6K | 23h | ||||||||
| Arrow Electronics | GRM31CE70G107MEA8K | 0 | 6K | |||||||||
| Farnell | GRM31CE70G107MEA8K | 0 | 6K | Custom Reel | 7h |
Download datasheets and manufacturer documentation for Murata GRM31CE70G107MEA8K.
Download Murata GRM31CE70G107MEA8K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM31CE70G107MEA8K.