
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM31CD80J107MEA8K | 1,055 | 1 | 10h | ||||||||
| Verical | GRM31CD80J107MEA8K | 1,055 | 455 | |||||||||
| TTI | GRM31CD80J107MEA8K | 0 | 6K | Tape & Reel | 13h | |||||||
| Newark | GRM31CD80J107MEA8K | 0 | 10 | Cut Tape | ||||||||
| Future Electronics | GRM31CD80J107MEA8K | 0 | 6K | Tape & Reel |
Download datasheets and manufacturer documentation for Murata GRM31CD80J107MEA8K.
Download Murata GRM31CD80J107MEA8K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM31CD80J107MEA8K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM31CD80J107MEA8K.