Murata GRM31CD80J107ME39L

6.3V 100uF X6T ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CD80J107ME39L.

IHS

Datasheet1 page9 years ago

Upverter

element14 APAC

Ciiva

HQonline

Inventory History

3 month trend:
+650%

CAD Models

Download Murata GRM31CD80J107ME39L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.127
$ 0.127
Stock
871,717
640,471
640,471
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X6T
X6T
X6T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata GRM31CD80J107ME39L provided by its distributors.

6.3V 100uF X6T ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 100 uF 6.3 V ±20% Tolrance X6T Multilayer Ceramic Chip Capacitor
Cap Ceramic 100uF 6.3V X6T 20% Pad SMD 1206 105C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6T, 22/-33% TC, 100uF, Surface Mount, 1206
Cap Ceramic 100uF 6.3V X6T 20% SMD 1206 105°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 100µF ±20% 6.3V X6T
Ceramic Capacitor 100uF, 6.3VDC, 1206, ±20 %
Multilayer Ceramic Capacitor, Grm Series, 100 - F, - 20%, X6T, 6.3 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GRM31CD80J107ME39L
CAP, 100µF, 6.3V, 20%, X6T, 1206; Capacitance: 100µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X6T; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CD80J107ME39L-
  • GRM31CD80J107ME39L.