Murata GRM31CD80G107MEA8K

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6T, -33/+22% TC, 100uF, Surface Mount, 3216M/1206
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CD80G107MEA8K.

TME

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM31CD80G107MEA8K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.14
Stock
21,340
51,768
Authorized Distributors
6
4
Capacitance
100 µF
100 µF
Dielectric
X6T
X6T
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-12-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM31CD80G107MEA8K provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6T, -33/+22% TC, 100uF, Surface Mount, 3216M/1206
CAPACITOR, MLCC, 100UF, X6T, 1206;
CAP CER 100UF 4V X6T 1206
100¦ÌF ¡À20% 4V 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH