Murata GRM31CC80E227ME11K

Ceramic Capacitor, YES, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 220uF, Surface Mount, 3216M/1206
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CC80E227ME11K.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-86.34%

CAD Models

Download Murata GRM31CC80E227ME11K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.341
Stock
20,865
802,011
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 220UF 2.5V X6S 1210 / 220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
TAIYO YUDENPMK325AC6227MM-T
Multilayer Ceramic Capacitors (High dielectric type), 2.5V, 220 uF, ± 20 %, 1210, X6S, RoHS
CAP CER 220UF 4V X6S 1210 / 220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)

Descriptions

Descriptions of Murata GRM31CC80E227ME11K provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 220uF, Surface Mount, 3216M/1206
1206 ceramic capacitor 20% 220muF 2.5V
CAPACITOR, MLCC, 220UF, X6S, 1206;
220¦ÌF ¡À20% X6S 2.5V 1206 3.2mm*1.6mm*1.6mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH