
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM31B7U2J272JW31L | 0 | 3K | 23h | ||||||||
| Avnet | GRM31B7U2J272JW31L | 0 | 3K | 1d | ||||||||
| Arrow Electronics | GRM31B7U2J272JW31L | 0 | 3K | |||||||||
| Farnell | GRM31B7U2J272JW31L | 0 | 3K | Tape & Reel | 9h | |||||||
| QUARKTWIN TECHNOLOGY LTD | GRM31B7U2J272JW31L | Contact | >1wk |
Download datasheets and manufacturer documentation for Murata GRM31B7U2J272JW31L.
Download Murata GRM31B7U2J272JW31L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM31B7U2J272JW31L.