Murata GRM31B5C2H102JW01L

Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 1206 1000pF 500volts C0G 5%
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31B5C2H102JW01L.

IHS

Datasheet2 pages5 years ago

Geoflip

Ciiva

CAD Models

Download Murata GRM31B5C2H102JW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
Stock
15,269
84,161
Authorized Distributors
2
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31C102JHHNNNE
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 1nF, Surface Mount, 1206 inch
Samsung Electro-MechanicsCL31C102JHHNNNF
Cap Ceramic 0.001uF 630V C0G 5% SMD 1206 125°C Embossed T/R
Samsung Electro-MechanicsCL31C102JGHNNNE
Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
CGA Series 1206 1 nF 630V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
630V 1nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 1nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31B5C2H102JW01L provided by its distributors.

Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 1206 1000pF 500volts C0G 5%
1206 500V C0G 1000pF 5% multilayer ceramic capacitor
Cap Ceramic 0.001uF 500V C0G 5% SMD 1206 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Cap, 1000Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31B5C2H102JW01L
CAP CER 1000PF 500V C0G/NP0 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH