Murata GRM31AR72J152KW01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1500pF 630volts X7R +/-10%
$ 0.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31AR72J152KW01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-21.93%

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206
500V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENSMK316B7152KF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 1500 pF, ± 10 %, 1206, X7R, RoHS
Samsung Electro-MechanicsCL31B152KGFNNNE
Multilayer Ceramic Capacitor, 1500 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]
630V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12067C152KAT2A
1206 FLEXITERM 1.5NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10% SMD

Descriptions

Descriptions of Murata GRM31AR72J152KW01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1500pF 630volts X7R +/-10%
1206 (3216Metric) CERAMIC CAPACITOR GRM 630V 1500pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 3216M/1206
Capacitor, MLCC, 1500PF, X7R, 630V, 1206;
Cap, Mlc, 1500Pf, X7R, 630V, 1206; Capacitance:1500Pf; Voltage(Dc):630V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31AR72J152KW01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH