Murata GRM31A5C2J471JW01D

630V 470pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A5C2J471JW01D.

Newark

Datasheet1 page9 years ago

Geoflip

TME

Ciiva

HQonline

Inventory History

3 month trend:
-11.56%

CAD Models

Download Murata GRM31A5C2J471JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.338
$ 0.338
Stock
1,479,764
101,755
101,755
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
-
-
Height
1 mm
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX12067A471JAT2A
1206 STANDARD 470PF CERAMIC MULTILAYER CAP,500VDC,+125C, C0G DIELECTRIC,+/-5% SMD
630V 470pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C471JHFNNNE
Multilayer Ceramic Capacitor, 470 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Yageo GroupC1206C471J5GACTU
1206 C 470PF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
Samsung Electro-MechanicsCL31C471JBCNNNC
Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
1kV 470pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31A5C2J471JW01D provided by its distributors.

630V 470pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 470 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 470pF 630V C0G 5% Pad SMD 1206 125C T/R
Capacitor 470pf 630 Volt C0G 5% Surface Mount 1206 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206
Cap Ceramic 470pF 630V C0G 5% SMD 1206 125°C Paper T/R
Avnet Japan
Cap, 470Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31A5C2J471JW01D
CAP CER 470PF 630V C0G/NP0 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31A5C2J471JW01D.