
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM31A5C2H471JW01D | 0 | 4K | 17h | ||||||||
| Farnell | GRM31A5C2H471JW01D | 0 | 10 | Cut Tape | 15h | |||||||
| Hi-Tech Circuit Group Ltd. | GRM31A5C2H471JW01D | 17,855 | 5h | |||||||||
| LCSC | C408150 | 20 | 10 | 21m | ||||||||
| Cytech Systems | GRM31A5C2H471JW01D | 8,000 | 15h |
Download datasheets and manufacturer documentation for Murata GRM31A5C2H471JW01D.
Download Murata GRM31A5C2H471JW01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM31A5C2H471JW01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM31A5C2H471JW01D.