Murata GRM31A5C2H220JW01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 22pF 500volts C0G 5%
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A5C2H220JW01D.

IHS

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-21.72%

CAD Models

Download Murata GRM31A5C2H220JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.352
Stock
14,997
85,583
Authorized Distributors
5
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31C220JHFNNNE
Multilayer Ceramic Capacitor, 22 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
1kV 22pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 22pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C220J1GACTU
1206 22PF CERAMIC MULTILAYER CAPACITOR, 100VDC, 125DEGC, C0G DIELEC, +/-5% SMD
KYOCERA AVX12061A220JAT2A
1206 22 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C220J5GACTU
1206 22pF Ceramic Multilayer Capacitor; 50VDC; 125degC; C0G Dielec; +/-5% SMD

Descriptions

Descriptions of Murata GRM31A5C2H220JW01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 22pF 500volts C0G 5%
CAP, 22PF, 500VDC, MLCC, 1206; Available until stocks are exhausted Alternative available
Cap Ceramic 22pF 500V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 1206
Cap, 22Pf, 500Vdc, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31A5C2H220JW01D
CAP CER 22PF 500V C0G/NP0 1206
CAP 22PF 500VDC C0G 5% SMD 1206 PAPER TAPE
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH