Murata GRM319R71H332JA01D

Cap Ceramic 0.0033uF 50V X7R 5% SMD 1206 125°C Paper T/R
EOL

Price and Stock

DistributorSKUMinPkg
Fly-Wing TechnologyGRM319R71H332JA01D2,194
6h
BiscoGRM319R71H332JA01D3,000
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R71H332JA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
Stock
5,194
2,428,188
2,428,188
Authorized Distributors
0
4
4
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM319R71H332JA01D provided by its distributors.

Cap Ceramic 0.0033uF 50V X7R 5% SMD 1206 125°C Paper T/R
1206 3300 pF 50 V ±5% Tolerance X7R Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 3216M/1206
CERAMIC CAPACITOR 1206 ceramic capacitor X7R 5% 3.3nF 50V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH