
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | GRM319R71H103KA01D | 0 | 4K | Tape & Reel | 3d | |||||||
| Farnell | GRM319R71H103KA01D | 0 | 10 | Cut Tape | 12h | |||||||
| Win Source | WS-GRM319R71H103KA01D | 71,140 | 1695 | 13h | ||||||||
| Aztech | GRM319R71H103KA01D | 14,620 | 7h | |||||||||
| UnikeyIC | GRM319R71H103KA01D | 8,000 | 4K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Murata GRM319R71H103KA01D.
Download Murata GRM319R71H103KA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GRM319R71H103KA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM319R71H103KA01D.