Murata GRM319R61E475KA12D

1206 4.7 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.241
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R61E475KA12D.

Factory Futures

Datasheet1 page18 years ago

element14 APAC

Geoflip

Farnell

Ciiva

Inventory History

3 month trend:
-12.71%

CAD Models

Download Murata GRM319R61E475KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.086
Stock
361,950
80,352
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

25V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316BJ475KD-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4.7 uF, ± 10 %, 1206, X5R, RoHS
TAIYO YUDENLMK316BJ475KD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4.7 uF, ± 10 %, 1206, X5R/B, RoHS
TAIYO YUDENUMK316ABJ475KD-T
Multilayer Ceramic Capacitors (High dielectric type), 50V, 4.7 uF, ± 10 %, 1206, X5R, RoHS
Samsung Electro-MechanicsCL31A475KACLNNC
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric]
Samsung Electro-MechanicsCL31A475KOCLNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 4.7uF, Surface Mount, 1206 inch

Descriptions

Descriptions of Murata GRM319R61E475KA12D provided by its distributors.

1206 4.7 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 4.7UF 25V X5R 1206 / 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Multilayer Ceramic Capacitor, Grm Series, 4.7 - F, - 10%, X5R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 3216M/1206
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85C T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM319R61E475KA12D.