Murata GRM3195C2A122JA01D

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 3216M/1206
$ 0.142
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM3195C2A122JA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-3.24%

CAD Models

Download Murata GRM3195C2A122JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.141
Stock
29,101
36,758
Authorized Distributors
2
6
Capacitance
1.2 nF
1.2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
850 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

630V 1.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C122JBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 1.2nF, Surface Mount, 1206 inch
1206 1.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C122J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1200pF C0G 1206 5%
Cap Ceramic 0.0012uF 100V C0G 5% SMD 1206 125°C Plastic T/R
50V 1.2nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM3195C2A122JA01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 3216M/1206
CAP CERAMIC 0.0012UF 100VDC C0G 5% 1206 SMD
CAP CER 1200PF 100V C0G/NP0 1206
1.2nF ¡À5% C0G(NP0) 100V 1206 3.2mm*1.6mm*850¦Ìm
1206 (3216Metric) GRM 100V 1200pF ±5% C0G NP0
MOSFET N-CH 100V 34.2A TO-220F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH