Murata GRM3195C1H273JA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.027uF 50volts C0G 5%
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H273JA01D.

_legacy Avnet

Datasheet1 page18 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+77.50%

CAD Models

Download Murata GRM3195C1H273JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.106
$ 0.106
Stock
731,354
60,888
60,888
Authorized Distributors
6
6
6
Capacitance
27 nF
27 nF
27 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C273J3GACTU
Cap Ceramic 0.027uF 25V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of Murata GRM3195C1H273JA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.027uF 50volts C0G 5%
1206 27 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.027uF 50V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206
Cap Ceramic 0.027uF 50V C0G 5% SMD 1206 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 27nF ±5% 50V C0G(NP0)
Cap, 0.027Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM3195C1H273JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM3195C1H273JA01D.