Murata GRM21BZ71A226ME15K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0805 X7R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BZ71A226ME15K.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-13.32%

CAD Models

Download Murata GRM21BZ71A226ME15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.096
Stock
2,797,052
11,957,964
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM21BZ71A226ME15K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0805 X7R
Cap, Mlcc, 22Uf, X7R, 10V, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BZ71A226ME15K
Ceramic Capacitor, YES, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2012M/0805
Cap Ceramic 22uF 10V X7R 20% Pad SMD 0805 125C T/R
CAP, MLCC, 22UF, X7R, 10V, 0805;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH