Murata GRM21BR71E155MA88K

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2012M/0805
$ 0.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71E155MA88K.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.081
$ 0.081
Stock
11,223
33,331
33,331
Authorized Distributors
2
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1.5uF 25volts X7R 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805
CAPACITOR CERAMIC, 1.5UF, 10V, X7R, 20%, 0805; Product Range:TDK - C Series; Cap
Samsung Electro-MechanicsCL21B155KAFNNNE
Multilayer Ceramic Capacitor, 1.5 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R

Descriptions

Descriptions of Murata GRM21BR71E155MA88K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2012M/0805
CERAMIC CAPACITOR 0805 ceramic capacitor 15% ppm/C 20% 1.5muF 25V
1.5¦ÌF ¡À20% X7R 0805 2mm*1.25mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH